Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN321-10-01
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Search Keywords:
FN3211001
This product is not in stock and cannot be back-ordered
Product Guides