Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN321-6-01
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Search Keywords:
FN321601
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
3
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$30.118
$30.118
3
$27.380
$82.140
25
$8.360
$209.000
50
$7.770
$388.500
100
$7.260
$726.000
250
+
$7.050
$1,762.500
Product Guides