help desk software
DATA SHEET

FN323-10-01

Schaffner EMC

Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN323-10-01
RoHS:
Yes
HTS:
8548900100
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Search Keywords:
FN3231001
  This product is discontinued, but still in stock
IN STOCK: 6
Ships today, if you order in
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$54.00
$108.000
5
$30.22
$151.100
10
$12.52
$125.200
25
$11.60
$290.000
50 +
$10.78
$539.000
Tools/3D Models
Product Guides