FN3256H-120-35
Schaffner EMCPower Line Filter 0Hz to 60Hz 120A 300VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN3256H-120-35
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Flange Mount
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
120 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
170 x 300 x 125 mm
The SCHAFFNER EMC FN3256H-120-35 is a high-quality power line filter designed for effective noise suppression and elimination of electromagnetic interference (EMI) in electrical systems. With a frequency range of 0Hz to 60Hz, this filter offers reliable filtering performance across a wide range of applications.Featuring a maximum current rating of 120A and a voltage rating of 300VAC, the FN3256H-120-35 is capable of handling high-power applications and delivering consistent performance. The filter is equipped with a terminal block for easy and secure connections, ensuring reliable operation.Designed for flange mount installation, this power line filter offers a compact and space-saving solution for various industrial, commercial, and residential applications. Its robust construction and high-quality materials guarantee durability and long-term reliability.Whether you need to eliminate disruptive noise or meet stringent EMI regulations, the SCHAFFNER EMC FN3256H-120-35 power line filter provides an efficient and effective solution, allowing for smooth and uninterrupted operation of your electrical equipment.
Search Keywords:
FN3256H12035
IN STOCK:
1
Ships today, if you order in
On Order:
10
can ship 11/18/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$549.73
$549.730
3
$544.23
$1,632.690
5
$538.79
$2,693.950
10
+
$533.40
$5,334.000
Product Guides