help desk software

FN3256H-25-33

Schaffner EMC

Power Line Filter 0Hz to 60Hz 25A 520VAC Terminal Block Flange Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN3256H-25-33
RoHS:
Yes
COO:
TH
Supplier Standard Pack:
6
Mounting:
Flange Mount
Maximum Voltage Rating:
520 VAC
Maximum Current Rating:
25 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
Terminal Block
Dimension:
118mm x 180mm x 85 mm
Power Line Filter 0Hz to 60Hz 25A 520VAC Terminal Block Flange Mount
Search Keywords:
FN3256H2533
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$193.11
$193.110
3
$185.09
$555.270
6
$182.15
$1,092.900
12
$175.84
$2,110.080
30 +
$174.08
$5,222.400
Older Equivalent
FN356-25-33
FN356-25-33
VIEW PRODUCT
DOWNLOADS