FN3256H-36-33
Schaffner EMCPower Line Filter - Chassis - 36 A - 520 VAC - 3 Phase + Neutral Line - Screw. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN3256H-36-33
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
520 VAC
Maximum Current Rating:
36 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
118 x 180 x 85 mm
The FN3256H-36-33 is a 3-phase neutral Line Filter for industrial machinery/equipment. This power line filter features an extremely compact and light weight filter design with a "cubic" shape, requiring minimum mounting space and thus taking the constructional conditions on the mains input of machinery into account. Simple and time-saving installation with good accessibility for automatic and hand tools. Features solid, touch-safe terminal blocks offering sufficient contacting cross section according to the EN 60204- 1 installation standard, as a mains input filter for three phases and neutral line, FN 3256 ensures the compliance with the new product family standard for machine tools in mainly industrial environments EN 50370-1. Further, its use will also increase the conducted immunity of the entire installation significantly. It provides the attenuation performance to meet the requirements of various machine tools with up to 8 driving axes with ~10m of motor cable each.
Search Keywords:
FN3256H3633
Possible Replacement options available. See Alternatives
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$193.30
$193.300
3
$185.28
$555.840
6
$182.33
$1,093.980
12
$179.38
$2,152.560
30
+
$176.61
$5,298.300
Product Guides
CUSTOMERS
ALSO BOUGHT
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si...
192922-1260
Circular Connector - 8 Contact - Polyamide - Male - Crimp Terminal - Plug
6828094-1
Fiber Optic Plug Connector - LC Simplex - Beige.
192926-0450
Circular Connector - 8 Contact - Polyamide - Male - Solder Terminal - Receptacle
U2197
Switch Access Toggle Switch Sealing Boot