help desk software
DATA SHEET

FN3270H-100-35

Schaffner EMC

Power Line Filter EMC/RFI 0Hz to 60Hz 100A 520VAC Terminal Block Flange Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN3270H-100-35
RoHS:
Yes
HTS:
8536694040
COO:
TH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Mounting:
Flange Mount
Maximum Voltage Rating:
520 VAC
Maximum Current Rating:
100 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
95 x 290 x 90 mm
The SCHAFFNER EMC part FN3270H-100-35 is a high-quality power line filter designed to eliminate electromagnetic interference (EMI) and radio frequency interference (RFI) from electrical systems. It operates effectively across a wide frequency range, from 0Hz to 60Hz, making it suitable for various applications.With a robust 100A and 520VAC rating, this power line filter is capable of handling high power loads while maintaining excellent filtering performance. It features a convenient terminal block for easy and secure electrical connections, ensuring a reliable and safe operation. The flange mount design allows for easy installation and integration into your system setup.The FN3270H-100-35 power line filter is an essential component for maintaining clean and reliable power quality, protecting sensitive equipment from potential disruptions caused by EMI and RFI. With SCHAFFNER EMC's reputation for superior quality and performance, you can trust this power line filter to deliver exceptional results and meet your stringent EMC requirements.
Search Keywords:
FN3270H10035
IN STOCK: 14
Can Ship immediately
Manufacturer Stock:
6   can ship 12/2/24
Factory Lead-Time
10 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$369.76
$369.760
3
$366.07
$1,098.210
6
$362.41
$2,174.460
12 +
$358.78
$4,305.360
Tools/3D Models
Product Guides