FN3270H-200-99
Schaffner EMCPower Line Filter EMC/RFI 0Hz to 60Hz 200A 520VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN3270H-200-99
RoHS:
Yes
HTS:
8532290040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
520 VAC
Maximum Current Rating:
200 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
380 x 86 mm
The SCHAFFNER EMC FN3270H-200-99 is a high-performance power line filter designed to minimize electromagnetic interference (EMI) and radio frequency interference (RFI) in electrical systems. With a wide frequency range of 0Hz to 60Hz, this filter is suitable for a variety of applications. It features a 200A current rating and a 520VAC voltage rating, ensuring reliable and efficient filtering of unwanted signals. The filter is equipped with a convenient terminal block for easy installation and a sturdy flange mount to secure it in place. Whether used in industrial machinery or commercial equipment, the FN3270H-200-99 provides superior EMC/RFI protection for optimized performance.
Search Keywords:
FN3270H20099
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$737.93
$737.930
3
$730.55
$2,191.650
5
$723.25
$3,616.250
10
+
$716.01
$7,160.100
Product Guides
CUSTOMERS
ALSO BOUGHT
FN3270H-100-35
Power Line Filter EMC/RFI 0Hz to 60Hz 100A 520VAC Terminal Block Flange Mount
EYECAP-SIT(A)35BK
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 35mm² - Black.
EYECAP-SIT(A)35BR
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 35mm² - Brown.
EYECAP-SIT(A)35GR
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 35mm².