FN3270H-20-44
Schaffner EMCPower Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN3270H-20-44
RoHS:
Yes
COO:
TH
Supplier Standard Pack:
14
Mounting:
Flange Mount
Maximum Voltage Rating:
520 VAC
Maximum Current Rating:
20 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
58 x 163.8 x 58 mm
The SCHAFFNER EMC part FN3270H-20-44 is a highly effective power line filter designed to mitigate electromagnetic and radio frequency interference. With a wide frequency range of 0Hz to 60Hz, it is suitable for a variety of applications. The filter is rated for 20A and can handle voltages up to 520VAC. It features a convenient terminal block for easy and secure connections. The flange mount design allows for easy installation and ensures stability. This power line filter is an ideal choice for minimizing noise and ensuring optimal performance in electronic systems.
Search Keywords:
FN3270H2044
IN STOCK:
0
On Order:
63
can ship 11/25/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$112.67
$112.670
5
$109.81
$549.050
14
$108.09
$1,513.260
28
$103.44
$2,896.320
56
$102.41
$5,734.960
84
$101.39
$8,516.760
112
+
$100.37
$11,241.440
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
350550-7
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Gold Plated Contacts.
2623.0
Ferrules Terminal 22AWG 12mm 2.5mm Tin
66506-9
Pin Contact Gold Crimp 20-24 AWG Stamped
2841.0
Ferrules Terminal 16AWG Copper Black F 14mm Tin
62A11-02-P
Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Through Hole...