FN3270H-400-99
Schaffner EMCPower Line Filter EMC/RFI 0Hz to 60Hz 400A 520VAC Terminal Block Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN3270H-400-99
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
520 VAC
Maximum Current Rating:
400 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
380 x 86 mm
Power Line Filter EMC/RFI 0Hz to 60Hz 400A 520VAC Terminal Block Flange Mount
Search Keywords:
FN3270H40099
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$865.68
$865.680
3
$857.02
$2,571.060
5
$848.45
$4,242.250
10
+
$839.97
$8,399.700
Product Guides