FN3270H-50-34
Schaffner EMCPower Line Filter EMC/RFI 0Hz to 60Hz 50A 520VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN3270H-50-34
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
520 VAC
Maximum Current Rating:
50 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
85 x 218 x 80 mm
The SCHAFFNER EMC FN3270H-50-34 is a high-quality power line filter designed for effective suppression of electromagnetic and radio frequency interference (EMC/RFI) in electrical systems. With a wide frequency range from 0Hz to 60Hz, this filter offers comprehensive protection against noise and disturbances in industrial and commercial applications.Featuring a robust design and a high current rating of 50A, the FN3270H-50-34 is ideal for applications that require a high level of filtering performance. Its terminal block and flange mount configuration provide easy installation and secure connection, ensuring reliable operation in demanding environments.With a maximum operating voltage of 520VAC, this filter offers ample protection against voltage spikes and surges. Its advanced filtering technology effectively reduces conducted and radiated emissions, improving the overall performance and reliability of electrical systems.Whether used in motor drives, inverters, power supplies, or other industrial equipment, the SCHAFFNER EMC FN3270H-50-34 power line filter is an excellent choice for achieving compliance with stringent EMC/RFI standards while maintaining optimal system functionality.
Search Keywords:
FN3270H5034
IN STOCK:
152
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$219.23
$219.230
3
$215.80
$647.400
8
$212.57
$1,700.560
16
$209.38
$3,350.080
32
+
$206.24
$6,599.680
Product Guides
CUSTOMERS
ALSO BOUGHT
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
211769-3
17-9 CPC RECEPT REV SEX
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
023300227
Terminal Marker - RC610 - 4 mm x 9.95 mm - White - Black Hztl Legend: 1 Thru 10 - 10 Sets ...
FN3270H-35-33
Power Line Filter - Installation - 35 A - 520 VAC - EMI - RFI - Quick Connect.