FN3280H-16-29
Schaffner EMCPower Line Filter 0Hz to 60Hz 16A 520VAC Terminal Block Flange Mount Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN3280H-16-29
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
8
Mounting:
Flange Mount
Maximum Voltage Rating:
520 VAC
Maximum Current Rating:
16 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
143 x 141.8 x 80 mm
The SCHAFFNER EMC FN3280H-16-29 is a high-quality power line filter designed for medical applications. With a frequency range of 0Hz to 60Hz, it effectively removes unwanted electrical noise and interference for smoother operation and improved device performance. Capable of handling currents up to 16A and voltage levels up to 520VAC, this power line filter provides reliable and consistent power to your medical equipment. The terminal block and flange mount design ensure easy installation and a secure connection. Trust the SCHAFFNER EMC FN3280H-16-29 for exceptional filtering and protection in medical environments.
Search Keywords:
FN3280H1629
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
16
can ship
11/29/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$191.17
$191.170
3
$188.19
$564.570
8
$183.96
$1,471.680
16
$177.95
$2,847.200
32
+
$171.94
$5,502.080
Product Guides