FN3280H-64-34
Schaffner EMCPower Line Filter 0Hz to 60Hz 64A 520VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN3280H-64-34
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Flange Mount
Maximum Voltage Rating:
520 VAC
Maximum Current Rating:
64 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
153 x 238 x 125 mm
The SCHAFFNER EMC part FN3280H-64-34 is a powerful and reliable power line filter designed to provide efficient filtering capabilities for a wide range of applications. With a frequency range of 0Hz to 60Hz and a current rating of 64A, it is capable of handling high power loads with ease. The filter is designed to support a voltage range of up to 520VAC, making it suitable for a variety of industrial and commercial applications. It features a convenient terminal block for easy installation and a flange mount design for secure attachment to equipment or panels. Trust SCHAFFNER EMC's FN3280H-64-34 power line filter to provide superior performance and protection against electrical interference, ensuring smooth and reliable operation of your equipment.
Search Keywords:
FN3280H6434
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$396.38
$396.380
3
$392.42
$1,177.260
5
$388.49
$1,942.450
10
+
$384.61
$3,846.100
Product Guides