FN3288-10-44-C34-R65
Schaffner EMC3 Phase Slim Book Style High Performance Line Filter 480VAC - 10A - STB Terminal 44 - Cy 4.4uF
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN3288-10-44-C34-R65
RoHS:
Yes
HTS:
8548900100
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
8
Mounting:
Chassis Mount10611
Maximum Voltage Rating:
76010609VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-40 to 100 °C
3 Phase Slim Book Style High Performance Line Filter 480VAC - 10A - STB Terminal 44 - Cy 4.4uF
Search Keywords:
FN32881044C34R65
Possible Replacement options available. See Alternatives
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$132.76
$132.760
2
$130.76
$261.520
4
$128.80
$515.200
6
$126.87
$761.220
8
+
$110.36
$882.880