FN354-25-47
Schaffner EMCPower Line Filter 0Hz to 60Hz 25A 400VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN354-25-47
RoHS:
Yes
HTS:
8532290040
COO:
CN
Supplier Standard Pack
1
Mounting:
Flange Mount
Maximum Voltage Rating:
400 VAC
Maximum Current Rating:
25 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
158.6 x 273.6 x 107 mm
The SCHAFFNER EMC FN354-25-47 is a high-quality power line filter designed to provide excellent electromagnetic interference (EMI) filtering for applications requiring up to 25A and 400VAC. With a frequency range of 0Hz to 60Hz, this filter effectively eliminates unwanted noise and harmonics to ensure clean and reliable power supply.Featuring a convenient Quick Connect Flange Mount design, installation is made easy and efficient. The filter's compact and sturdy construction further enhances its usability and durability in various industrial and commercial environments.Whether you are in need of EMI filtering for your sensitive electronic equipment, motors, or electrical systems, the SCHAFFNER EMC FN354-25-47 is an ideal choice. With its exceptional performance, reliable operation, and user-friendly design, it ensures reduced electromagnetic disturbances and improved system reliability.
Search Keywords:
FN3542547
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$615.17
$615.170
3
$605.94
$1,817.820
5
$596.85
$2,984.250
10
+
$587.90
$5,879.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FN354-4-05
Power Line Filter 0Hz to 60Hz 4A 440VAC Quick Connect Flange Mount
1SNK140011R0000
MC512PA 1-<10 (x10) Horizontal
023300227
Terminal Marker - RC610 - 4 mm x 9.95 mm - White - Black Hztl Legend: 1 Thru 10 - 10 Sets ...
1SNA231030R2400
Terminal Block & Strip Marking Accessories, Marker Card, 1 -> 100 Mark Details, White, Hor...