FN356-25-33
Schaffner EMCPower Line Filter General Purpose 0Hz to 60Hz 25A 440VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN356-25-33
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
8
Mounting:
Flange Mount
Maximum Voltage Rating:
440 VAC
Maximum Current Rating:
25 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
105 x 190 x 80 mm
Life Cycle:
Discontinued & Replaced
The Schaffner EMC FN356-25-33 is a highly reliable and versatile power line filter designed for general purpose applications. With a frequency range of 0Hz to 60Hz and a maximum current rating of 25A, this filter ensures effective suppression of electromagnetic interference (EMI) in various electrical systems. It is capable of handling high voltage levels up to 440VAC, making it suitable for a wide range of industrial and commercial applications. The filter features a quick connect flange mount design for easy installation and removal. With its high-quality construction and excellent performance, the Schaffner EMC FN356-25-33 is an ideal choice for any application requiring reliable and efficient power line filtering.
Search Keywords:
FN3562533
This product is discontinued, but still in stock
IN STOCK:
27
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$323.31
$323.310
3
$320.08
$960.240
8
$316.19
$2,529.520
16
$310.64
$4,970.240
32
+
$307.54
$9,841.280
Product Guides
CUSTOMERS
ALSO BOUGHT
195T10
Inductor - 100 mH - ±15% Tolerance - 10A - 420m Ohm DCR - Unshielded - Nonstandard Package...
6828130-1
Fiber Optic Plug Connector LC Duplex Blue
38TB08F
Conn Terminal Block 16 POS 11.1mm Screw Panel Mount 20A
6314/2TDHHP
DC Fan Axial Ball Bearing 24V 16V to 36V 417.89CFM 69dB 171.5 X 50.8mm