FN356-36-24
Schaffner EMCPower Line Filter General Purpose 0Hz to 60Hz 36A 440VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN356-36-24
RoHS:
Yes
HTS:
8548900100
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
8
Mounting:
Flange Mount
Maximum Voltage Rating:
440 VAC
Maximum Current Rating:
36 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
105 x 190.8 x 80 mm
Life Cycle:
Discontinued & Replaced
The SCHAFFNER EMC part FN356-36-24 is a versatile power line filter designed for general purpose use within a wide frequency range of 0Hz to 60Hz. With a high current handling capacity of 36A and a maximum voltage rating of 440VAC, this filter is suitable for a variety of industrial applications. It features a convenient quick connect design and can be easily mounted using the included flange. Trust SCHAFFNER EMC for reliable electromagnetic compatibility solutions.
Search Keywords:
FN3563624
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$461.72
$461.720
2
$451.89
$903.780
4
$442.48
$1,769.920
6
$438.05
$2,628.300
8
+
$433.67
$3,469.360
Product Guides