FN356-36-33
Schaffner EMCPower Line Filter General Purpose RFI 0Hz to 60Hz 36A 440VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN356-36-33
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
440 VAC
Maximum Current Rating:
36 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
105 x 190 x 80 mm
Life Cycle:
Discontinued & Replaced
The SCHAFFNER EMC FN356-36-33 is a high-quality power line filter designed for general-purpose RFI (radio frequency interference) suppression. It operates efficiently in a frequency range of 0Hz to 60Hz and is capable of handling a maximum current of 36A at 440VAC.This power line filter offers excellent performance, effectively reducing noise and disturbances caused by electromagnetic interference. It ensures a clean power supply, safeguarding sensitive electronic equipment from potential damage and improving overall system reliability.Featuring a quick connect flange mount design, installation and maintenance of the FN356-36-33 are hassle-free. This rugged and durable filter is built to withstand harsh operating conditions, making it suitable for various industrial applications.By incorporating the SCHAFFNER EMC FN356-36-33 power line filter, users can significantly enhance the performance and longevity of their electrical systems while maintaining EMI compliance.
Search Keywords:
FN3563633
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$372.69
$372.690
3
$368.96
$1,106.880
8
$362.69
$2,901.520
16
+
$356.32
$5,701.120
Product Guides
CUSTOMERS
ALSO BOUGHT
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
FPAM18P5151/S14
Retro reflective sensor - With polarization filter – Dark operate - Pulsed red LED - Size ...
TR-0N/3-0.8-1.2
Thermal Overload Relay - Class 10 - 0.8/1.2 A.
D502-10
Pump-Pliers
671-RZ-16
Conn Barrier Strip 32 POS 11.1mm Screw Panel Mount 20A