FN382-6-21
Schaffner EMCPower Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN382-6-21
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50 to 400 Hz
Operating Temperature:
-25 to 85 °C
The SCHAFFNER EMC FN382-6-21 Power Entry Module is a highly reliable filtered module designed for optimal performance in electronic devices. With 3 positions, 250VAC, and a 6A rating, this module includes a convenient switch/fuse for added safety. Its ST 1 port ensures easy integration into various systems, making it an excellent choice for applications that require effective electromagnetic compatibility solutions.
Search Keywords:
FN382621
IN STOCK:
78
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$39.02
$39.020
5
$35.79
$178.950
10
$32.52
$325.200
20
$32.19
$643.800
30
$31.87
$956.100
40
+
$29.37
$1,174.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
221551-3
FEEDTHRU,JACK,BNC,REPACKAGE
5205817-3
FEMALE SCREWLOCK KIT
YM06132C205NQ
4 Tumbler Miniature Switchlock-4A-28V-10,000 cycles-Unsealed
231-131
Operating tool - made of insulating material - 1-way - loose - white
231-306/026-000
Female plug - 6-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange