help desk software
DATA SHEET

FN394-6-05-11

Schaffner EMC

Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN394-6-05-11
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50 to 400 Hz
Operating Temperature:
-25 to 85 °C
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Search Keywords:
FN39460511
IN STOCK: 42
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.40
$56.400
5
$45.61
$228.050
20
$38.99
$779.800
40
$38.60
$1,544.000
60
$37.66
$2,259.600
100
$36.56
$3,656.000
260 +
$34.82
$9,053.200
Tools/3D Models
Product Guides