FN402-1.6-02
Schaffner EMCPower Line Filter Single Phase 0Hz to 400Hz 1.6A 250VAC PC Pins Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN402-1.6-02
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Mounting:
Through Hole
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1.6 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
45 x 28 x 16.5 mm
The SCHAFFNER EMC part FN402-1.6-02 is a compact and efficient Power Line Filter designed for single-phase applications. With a wide frequency range of 0Hz to 400Hz, this filter can effectively suppress various forms of electromagnetic interference and guarantee reliable performance. The filter is capable of handling a maximum current of 1.6A and voltage up to 250VAC, making it suitable for a wide range of power supply systems. The PC pins through-hole design ensures easy and secure installation in electronic equipment. This power line filter is an ideal choice for applications where clean power supply and protection against interference are crucial.
Search Keywords:
FN4021602
IN STOCK:
180
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$10.59
$52.950
10
$9.26
$92.600
25
$8.18
$204.500
50
$8.08
$404.000
100
$7.45
$745.000
150
$7.38
$1,107.000
200
+
$6.82
$1,364.000
Product Guides
CUSTOMERS
ALSO BOUGHT
276002M
Rotary DIP Switch - 1 Pole BCD - 28VDC@125mA - PCB Through Hole
E108MD1V3BE
Sealed Miniature Toggle Switch
KB500B1/4
Switch Access Rotary Switch Round Knob
K10P-11D15-12
Power Relay 12VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
20C217
Relay Accessories Stainless Steel Clip for Electromechanical Relay