FN406-1-02
Schaffner EMCPower Line Filter EMC 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN406-1-02
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
250
Mounting:
Through Hole
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
45 x 15 x 29.5 mm
The SCHAFFNER EMC part FN406-1-02 is a highly efficient Power Line Filter designed to effectively reduce electromagnetic interference (EMI) across a frequency range of 0Hz to 400Hz. With a maximum current rating of 1A and a voltage rating of 250VAC, this filter ensures optimal power supply performance and protects sensitive electronic equipment from disturbances caused by electrical noise.Featuring convenient PC Pins Thru-Hole mounting, the FN406-1-02 is easy to install and provides a secure connection for seamless integration into various applications. Whether used in industrial machinery, medical equipment, or audio systems, this filter guarantees reliable and regulatory compliant performance.With its compact design and robust construction, the FN406-1-02 offers long-lasting reliability in demanding environments. It is an ideal choice for engineers and technicians seeking a dependable power line filter solution that effectively mitigates EMI and ensures uninterrupted signal integrity.
Search Keywords:
FN406102
IN STOCK:
428
Ships today, if you order in
On Order:
250
can ship 12/26/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$11.89
$59.450
25
$9.08
$227.000
50
$8.62
$431.000
100
$8.32
$832.000
250
$8.19
$2,047.500
500
$8.04
$4,020.000
1,000
+
$7.96
$7,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PP2S-S12-C
The pan-post standoff is natural color and requires a #12 (M5.5) screw. It measures 1.06" ...
2026-15-C2LF
Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole
A8L-21-12N2
Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box
HS50100RJ
Res Wirewound 100 Ohm 5% 14/50W ±100ppm/°C Aluminum Housed AXL Chassis Mount
G5Q-1A-HA-DC24
Miniature Power Relay w