FN420-4-13
Schaffner EMCPower Line Filter 0Hz to 400Hz 4A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN420-4-13
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
N/A
Dimension:
83 x 41 x 17 mm
The SCHAFFNER EMC FN420-4-13 is a high-quality power line filter designed to provide effective electrical noise suppression for a wide range of applications. This filter is capable of filtering frequencies from 0Hz to 400Hz, making it suitable for use with a variety of power systems. With a current rating of 4A and a voltage rating of 250VAC, this filter can handle moderate power requirements while ensuring optimal performance. The filter is designed for quick and easy installation with its convenient quick connect flange mount, allowing for hassle-free integration into your system. By effectively reducing electromagnetic interference and harmonics, this power line filter helps to ensure the smooth operation and longevity of your electrical equipment. Trust in the reliability and performance of the SCHAFFNER EMC FN420-4-13 power line filter for your noise suppression needs.
Search Keywords:
FN420413
IN STOCK:
29
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$33.41
$33.410
10
$32.91
$329.100
25
$32.41
$810.250
50
$31.93
$1,596.500
100
$19.65
$1,965.000
150
$15.55
$2,332.500
200
+
$15.24
$3,048.000
Product Guides