Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN670-3-06
RoHS:
Yes
HTS:
8532290040
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 85 x 40.3 mm
Life Cycle:
Discontinued
Power Line Filter 2-Stage 0Hz to 400Hz 3A 250VAC Solder Flange Mount
Search Keywords:
FN670306
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$115.23
$115.230
5
$30.73
$153.650
10
$29.37
$293.700
25
$28.13
$703.250
50
$26.29
$1,314.500
100
+
$25.61
$2,561.000
Product Guides