Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN670-6-06
RoHS:
Yes
HTS:
8532290040
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
85 x 54 x 40.3 mm
Life Cycle:
Discontinued & Replaced
Power Line Filter 2-Stage 0Hz to 400Hz 6A 250VAC Solder Flange Mount
Search Keywords:
FN670606
This product is discontinued, but still in stock
IN STOCK:
11
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$40.94
$40.940
5
$37.63
$188.150
10
$37.26
$372.600
13
$36.88
$479.440
25
$36.51
$912.750
38
$36.15
$1,373.700
50
+
$35.14
$1,757.000
Product Guides