Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN7661-32-M4
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Maximum Voltage Rating:
130,650 VAC|VDC
Maximum Current Rating:
32 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-40 to 100 °C
Dimension:
17 x 106 x 17 mm
Power Line Filter 50Hz/60Hz 32A 130VAC/650VDC Threaded Stud Panel Mount
Search Keywords:
FN766132M4
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$132.40
$132.400
5
$130.33
$651.650
10
$122.23
$1,222.300
20
$117.74
$2,354.800
50
$113.25
$5,662.500
80
$112.12
$8,969.600
250
+
$111.00
$27,750.000
Product Guides