Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN9222B-10-06
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
120
Package Type:
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Spade/Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Search Keywords:
FN9222B1006
IN STOCK:
590
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$7.222
$36.110
25
$6.557
$163.925
120
$5.701
$684.120
360
$5.405
$1,945.800
600
$4.937
$2,962.200
1,080
$4.566
$4,931.280
2,520
$4.520
$11,390.400
5,040
+
$4.475
$22,554.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3266W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin ...
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1
DM130341
Contact SKT 8 Size Crimp ST Cable Mount 8AWG
1757158
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1778001
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...