FN9222B-15-06
Schaffner EMCPower Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN9222B-15-06
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
120
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Spade/Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C
The SCHAFFNER EMC FN9222B-15-06 is a reliable power entry module with filtering capabilities. This 3-position module is designed to handle up to 250VAC and 15A, making it suitable for a variety of applications. It features a sturdy design with 1 port for easy installation. Trust SCHAFFNER EMC for high-quality, dependable power entry solutions.
Search Keywords:
FN9222B1506
IN STOCK:
676
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$6.78
$33.900
25
$6.18
$154.500
120
$6.09
$730.800
360
$6.03
$2,170.800
600
$5.97
$3,582.000
1,080
$5.91
$6,382.800
2,520
$5.85
$14,742.000
5,040
+
$5.79
$29,181.600
Product Guides