FN9222R-10-07
Schaffner EMCPower Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN9222R-10-07
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C
The SCHAFFNER EMC Part FN9222R-10-07 is a high-quality power entry module that includes a built-in filter for effective electromagnetic interference (EMI) suppression. This module is designed to ensure safe and reliable operation of electronic devices by filtering out unwanted noise and disturbances from the power input. It features a 3-position terminal block connection, allowing for easy and secure connection to power sources. With a maximum voltage rating of 250VAC and a current handling capacity of 10A, this power entry module is suitable for a wide range of industrial and commercial applications. Additionally, it has 1 port for protection against power surges and transients. Trust SCHAFFNER EMC's FN9222R-10-07 power entry module for superior performance and enhanced power quality.
Search Keywords:
FN9222R1007
IN STOCK:
432
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$10.52
$52.600
10
$7.03
$70.300
30
$6.80
$204.000
60
$6.54
$392.400
90
$6.42
$577.800
120
+
$6.09
$730.800
CUSTOMERS
ALSO BOUGHT
2840/7-BK001
Hook-up Wire 32AWG 304.8m 0.5mm Silver Plated Copper Black 250VAC - 304.8m (1000ft)/Spool
200821-1
CMNL KEYING PLUG
205204-8
D Sub Connector Housing - 9 Ways - D Sub - DE - AMPLIMITE HDP-20 Series - Plug - Steel Bod...
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
2133H-BLK-C3
Cable Assembly AC Power 2.3m JIS C8303 to C13 3 to 3 POS M-F 16AWG