FN9222R-6-06
Schaffner EMCIEC Filter - 0.1 µF - 250 VAC - Standard - 6 A - Quick Connect - 780 µH. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN9222R-6-06
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
120
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Spade/Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C
The FN9222R-6-06 is a 6A General Performance Bleed Resistor Filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. Different output connections offering maximum flexibility for assembly.
Search Keywords:
FN9222R606
IN STOCK:
755
Ships today, if you order in
Manufacturer Stock:
120
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$6.311
$31.555
25
$4.559
$113.975
120
$4.244
$509.280
360
$4.117
$1,482.120
600
$4.076
$2,445.600
1,080
$3.956
$4,272.480
2,520
$3.795
$9,563.400
5,040
+
$3.757
$18,935.280
Product Guides
CUSTOMERS
ALSO BOUGHT
1-5102321-2
A/L UNIV HDR 64P VERT LG LAT
5031294
Uk-si Sicherungsstecker Og
IPR3FAD2
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wi...
WH25-2RJI
Through Hole Wirewound Resistor, Wh Series, 2 Ohm, 25 W, 5%, 50Ppm/ C Rohs Compliant: Yes ...
OD6025-12HB
FAN DC 60X25 12V BALL, 24cfm