Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN9222S1R-6-06
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
120
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Spade/Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Search Keywords:
FN9222S1R606
IN STOCK:
210
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$11.671
$58.355
25
$7.608
$190.200
120
$6.176
$741.120
360
$5.684
$2,046.240
600
$5.151
$3,090.600
1,080
$4.963
$5,360.040
2,520
$4.914
$12,383.280
5,040
+
$4.864
$24,514.560
Product Guides