help desk software
DATA SHEET

FN9244-10-06

Schaffner EMC

Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN9244-10-06
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C
The SCHAFFNER EMC part FN9244-10-06 is a Power Entry Module (PEM) with built-in filtering capability. It is designed to provide reliable and efficient power entry for electronic devices. This module has 3 positions and can handle a voltage of up to 250VAC. With a current rating of 10A, it can effectively handle the power needs of various electronic applications. The module features a standard ST connection and a single port for easy installation. It offers excellent filtering performance to minimize electromagnetic interference (EMI) and protect sensitive equipment from power disturbances. The SCHAFFNER EMC part FN9244-10-06 is a high-quality solution for ensuring clean and reliable power supply to your electronic devices.
Search Keywords:
FN92441006
IN STOCK: 1,266
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.83
$44.150
25
$7.66
$191.500
50
$7.59
$379.500
120
$6.52
$782.400
360
$5.47
$1,969.200
600
$5.42
$3,252.000
1,080
$5.36
$5,788.800
2,520 +
$5.31
$13,381.200
Tools/3D Models