help desk software
DATA SHEET

FN9289-10-06

Schaffner EMC

Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN9289-10-06
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50 to 400 Hz
Operating Temperature:
-25 to 85 °C
The SCHAFFNER EMC FN9289-10-06 is a Power Entry Module that features a 3-position switch/fuse and a single port design. This filtered module is rated for 250VAC and 10A, making it ideal for a variety of electronic applications. Trust SCHAFFNER EMC for reliable, high-quality power entry solutions.
Search Keywords:
FN92891006
IN STOCK: 65
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.35
$38.350
5
$36.87
$184.350
10
$31.13
$311.300
20
$30.20
$604.000
30
$29.42
$882.600
40 +
$27.38
$1,095.200
Tools/3D Models
Product Guides