IL13-EU1-H05-3100-200
Schaffner EMCCable Assembly H05VV-F 2m 17AWG Power Entry 3 POS PL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
IL13-EU1-H05-3100-200
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Cable Type:
H05VV-F
Cable Length:
2 m
The IL13-EU1-H05-3100-200 cable assembly is a high-quality power entry cable designed for optimal performance and maximum durability. It features a H05VV-F 2m 17AWG cable, making it suitable for a wide range of applications.This cable assembly is equipped with a 3-position power entry plug, ensuring easy and secure connection to power sources. The plug features a rugged design, allowing it to withstand demanding environments and provide reliable power delivery.With its 2m length, this cable assembly offers flexibility and convenience in connecting various devices or equipment to a power source. The 17AWG cable construction ensures efficient power transmission while minimizing power loss.Whether used in industrial settings, commercial applications, or even for personal use, the IL13-EU1-H05-3100-200 cable assembly stands out for its superior performance and exceptional reliability. It is manufactured by SCHAFFNER EMC, a renowned brand known for its commitment to delivering top-notch quality products.
Search Keywords:
IL13EU1H053100200
IN STOCK:
1,108
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$13.08
$65.400
25
$11.54
$288.500
50
$11.42
$571.000
100
$11.25
$1,125.000
300
$10.62
$3,186.000
500
$9.93
$4,965.000
1,000
+
$9.83
$9,830.000
Product Guides