help desk software
DATA SHEET

IL13-US2-SVT-3100-183

Schaffner EMC

Cable Assembly Power Cord 0.183m 18AWG 3 POS Power to 3 POS Power F-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
IL13-US2-SVT-3100-183
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Power Cord
Gender:
F-PL
Wire Size:
18 AWG
Cable Length:
0.183 m
Life Cycle:
Discontinued & Replaced
Cable Assembly Power Cord 0.183m 18AWG 3 POS Power to 3 POS Power F-PL
Search Keywords:
IL13US2SVT3100183
  This product is not in stock and cannot be back-ordered
Minimum Order:
3
RECOMMENDED REPLACEMENT
IL13-US2-SJT-3100-183
IL13-US2-SJT-3100-183
VIEW PRODUCT
Tools/3D Models
Product Guides