help desk software
DATA SHEET

IL19-C20-H05-3150-200

Schaffner EMC

Cable Assembly Power Cord 0.2m 14AWG 3 POS IP20 Power F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
IL19-C20-H05-3150-200
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Cable Length:
0.2 m
Cable Type:
Power Cord
Cable Assembly Power Cord 0.2m 14AWG 3 POS IP20 Power F
Search Keywords:
IL19C20H053150200
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$53.70
$698.100
25
$34.37
$859.250
38
$26.85
$1,020.300
50 +
$26.31
$1,315.500
Tools/3D Models
Product Guides