IT233
Schaffner EMCPulse Transformer - Double Winding - 1:1:1 - 4 kV - IT Series - 3 mH - 0.8 ohm - 300 Vµs. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
IT233
RoHS:
Yes
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Dimension:
22.5 x 27 x 13.7 mm
Maximum DCR Secondary Side:
0.8 Ohm
High Potential:
N/A
Maximum DCR Primary Side:
0.8 Ohm
Family:
IT
This IT233 pulse transformer from Schaffner is optimized for transmitting electrical pulses of digital information. This pulse transformer has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 6 terminals. This product is 22.5 mm long, 13.7 mm tall and 27 mm deep. The maximum DCR on the primary side is 0.8 Ohm, while its 0.8 Ohm on the secondary side. It also has a pulse transformer. It has a turn ratio of 1:1:1.
Search Keywords:
IT233
IN STOCK:
355
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$7.95
$39.750
25
$6.30
$157.500
100
$5.69
$569.000
300
$5.50
$1,650.000
500
$5.42
$2,710.000
1,000
$5.34
$5,340.000
2,500
$5.26
$13,150.000
5,000
+
$5.18
$25,900.000
Product Guides