IT234
Schaffner EMCPulse Transformer 3:1:1 2Ohm Prim. DCR 0.7Ohm Sec. DCR 9pF 6Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
IT234
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Family:
IT
Maximum DCR Primary Side:
2 Ohm
High Potential:
N/A
Dimension:
22.5 x 27 x 13.7 mm
Maximum DCR Secondary Side:
0.7 Ohm
Pulse Transformer 3:1:1 2Ohm Prim. DCR 0.7Ohm Sec. DCR 9pF 6Term. PC Pin Thru-Hole
Search Keywords:
IT234
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$7.93
$39.650
25
$6.52
$163.000
50
$6.42
$321.000
100
$6.25
$625.000
300
$5.77
$1,731.000
500
$5.60
$2,800.000
1,000
$5.29
$5,290.000
2,500
+
$5.00
$12,500.000
Product Guides