help desk software
DATA SHEET

IT237

Schaffner EMC

Pulse Transformer 1:1 1.9Ohm Prim. DCR 2.2Ohm Sec. DCR 50pF 4Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
IT237
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
High Potential:
N/A
Dimension:
22.5 x 27 x 13.7 mm
Maximum DCR Primary Side:
1.9 Ohm
Family:
IT
Maximum DCR Secondary Side:
2.2 Ohm
Pulse Transformer 1:1 1.9Ohm Prim. DCR 2.2Ohm Sec. DCR 50pF 4Term. PC Pin Thru-Hole
Search Keywords:
IT237
IN STOCK: 100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.54
$52.700
25
$8.24
$206.000
50
$8.15
$407.500
100
$7.80
$780.000
300
$7.72
$2,316.000
500
$7.65
$3,825.000
1,000 +
$7.54
$7,540.000
Tools/3D Models
Product Guides