IT238
Schaffner EMCPulse Transformer 1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 3Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
IT238
RoHS:
Yes
Supplier Standard Pack
50
Family:
IT
Maximum DCR Primary Side:
0.8 Ohm
Dimension:
22.5 x 27 x 13.7 mm
High Potential:
N/A
Maximum DCR Secondary Side:
0.8 Ohm
Life Cycle:
Discontinued & Replaced
Pulse Transformer 1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 3Term. PC Pin Thru-Hole
Search Keywords:
IT238
This product is not in stock and cannot be back-ordered
Product Guides