IT239
Schaffner EMCPulse Transformer 1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 5pF 4 Terminal PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
IT239
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Maximum DCR Secondary Side:
0.9 Ohm
Lead Style:
PC Pin
Dimension:
22.5mm x 27mm x 13.7mm
High Potential:
N/A
Family:
IT
Maximum DCR Primary Side:
0.9 Ohm
Pulse Transformer 1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 5pF 4 Terminal PC Pin Thru-Hole
Search Keywords:
IT239
IN STOCK:
51
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$10.79
$53.950
25
$7.89
$197.250
50
$7.80
$390.000
100
$7.49
$749.000
300
$7.41
$2,223.000
500
$7.34
$3,670.000
1,000
+
$7.22
$7,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
929504-2
2X 3P JUN POW TIMGH
V23079A1005B301
Signal Relay 24VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical
108-0302-001
Red Banana Plug, Insulated, Round Solder/Solderless Hole
TMK212BJ105KG-T
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X5R - 0805 - Tape&Reel
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole