IT314
Schaffner EMCPulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
IT314
RoHS:
Yes
HTS:
8504330040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
High Potential:
N/A
Maximum DCR Secondary Side:
0.7 Ohm
Lead Style:
PC Pin
Maximum DCR Primary Side:
1.6 Ohm
Dimension:
25.5mm x 25.5mm x 25mm
Family:
IT
Pulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal PC Pin Thru-Hole
Search Keywords:
IT314
IN STOCK:
73
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$15.12
$75.600
25
$12.52
$313.000
50
$12.33
$616.500
100
$11.95
$1,195.000
300
$11.80
$3,540.000
500
$11.36
$5,680.000
1,000
+
$11.24
$11,240.000
Product Guides
CUSTOMERS
ALSO BOUGHT
45-074
Data T-Cutter
FN3258-55-34
Power Line Filter 0Hz to 60Hz 55A 480VAC Terminal Block Flange Mount
031-5652
Hex Nut, Chamfered - Brass - Nickel-plated - 14.2mm D Flat x 2.88mm TH - 1/2-28UNEF-2B
UHP-500-55
AC/DC Power Supply Single-OUT 55V 8.9A 500W 9-Pin Carton
3230-16-0103-00
IDC Socket - Pitch 0.050" (1.27mm) - 16Pos - w/Strain Relief - w/Central Guide Lug - Flash...