RB8532-50-0M3
Schaffner EMCCommon Mode Chokes Triple 330uH 1kHz 50A 0.0012Ohm DCR Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
RB8532-50-0M3
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
The SCHAFFNER EMC RB8532-50-0M3 is a highly reliable and efficient EMC filter designed to provide effective noise suppression in electrical systems. With an operating voltage of 120/250 VAC and a current rating of 50 A, this filter is suitable for a wide range of applications, including industrial machinery, power supplies, and medical equipment.Featuring a compact and robust design, the RB8532-50-0M3 is built to withstand harsh operating conditions and deliver long-term performance. Its low leakage current and excellent attenuation characteristics ensure optimal electromagnetic interference (EMI) suppression, helping to meet international standards and regulations.Equipped with high-quality components and advanced filtering technology, this EMC filter effectively eliminates common and differential mode noise, improving the overall performance and reliability of electrical systems. Additionally, its easy installation and maintenance-free operation make it a convenient choice for engineers and manufacturers.The RB8532-50-0M3 is a trusted solution from SCHAFFNER EMC, a leading manufacturer with a strong reputation for delivering innovative and cost-effective products. With its superior performance, durability, and ease of use, this EMC filter provides essential protection against unwanted electrical noise, ensuring smooth operation and minimizing the risk of interference-related issues.
Search Keywords:
RB8532500M3
IN STOCK:
4
Can Ship immediately
On Order:
80
can ship 1/24/25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$43.75
$43.750
5
$38.22
$191.100
16
$36.14
$578.240
32
$35.78
$1,144.960
64
$35.42
$2,266.880
112
$35.06
$3,926.720
256
+
$34.71
$8,885.760