RN102-0.6-02-4M4
Schaffner EMCChoke - Current-Compensated - 4.4 mH - 600 mA - RN Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
RN102-0.6-02-4M4
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Dimension:
14.3mm x 14.3mm x 9.3 mm
Family:
RN
Configuration:
Dual
Attenuation:
N/A
Impedance:
N/A
The RN102-0.6-02-4M4 from Schaffner is a current compensated common mode choke. It is an attenuating common mode or asymmetric (P/N –> E) interference signal by being connected in series with phase and neutral lines of an AC powerline input. Symmetrical components of noise are also attenuated by leakage inductance (stray inductance) of the windings. This choke is typically used in conjunction with suppression capacitors. It has high saturation resistance and excellent thermal behaviour. It is typically used in switch mode power applications, suppressing common mode interference levels, EMI input filters, suppression equipment with no earth connection and phase angle control circuits in combination with saturating chokes. This common mode choke is approved by VDE, UL 1283 and IEC/EN 60938-1 standards.
Search Keywords:
RN10206024M4
Possible Replacement options available. See Alternatives
IN STOCK:
810
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.340
$33.500
250
$1.020
$255.000
600
$0.974
$584.400
1,200
$0.950
$1,140.000
3,000
$0.938
$2,814.000
5,400
$0.890
$4,806.000
7,800
$0.842
$6,567.600
10,200
+
$0.833
$8,496.600
Product Guides