RN112-0.6-02-15M
Schaffner EMCCommon Mode Chokes Dual 15000uH 10kHz 0.6A 0.49Ohm DCR Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
RN112-0.6-02-15M
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Configuration:
Dual
Impedance:
N/A
Attenuation:
N/A
Dimension:
18mm x 17.4mm x 12.9 mm
Family:
RN
The SCHAFFNER EMC RN112-0.6-02-15M is a high-quality Common Mode Choke designed for dual applications. With an inductance of 15000uH, operating at 10kHz and rated for 0.6A current, this choke offers excellent performance and reliability in mitigating electromagnetic interference. Featuring a low 0.49Ohm DCR and convenient through-hole mounting, this choke is an ideal choice for ensuring efficient noise suppression in your electronic systems.
Search Keywords:
RN112060215M
IN STOCK:
713
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.379
$34.475
250
$1.138
$284.500
500
$1.065
$532.500
1,000
$0.995
$995.000
2,500
$0.973
$2,432.500
5,000
$0.963
$4,815.000
7,500
$0.953
$7,147.500
10,000
+
$0.944
$9,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-320569-6
TERMINAL,PIDG R IR 10 1/4
10-89-7262
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
EEE-FK1J680UP
Electrolytic Aluminum Capacitor - 68 µF - 63 V - 20% - 8 X 10.2mm - Surface mount - 250mA ...
G5V-1-2-DC12
Signal Relay 12VDC 1A SPDT(12.5x7.5x10)mm THT
6714-BK005
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper