RN112-4-02-0M7
Schaffner EMCChoke - Current-Compensated - 700 µH - 4 A - RN Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
RN112-4-02-0M7
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
500
Family:
RN
Configuration:
Dual
Impedance:
N/A
Dimension:
18mm x 17.4mm x 12.9 mm
Attenuation:
N/A
The RN112-4-02-0M7 from Schaffner is a current compensated common mode choke. It is an attenuating common mode or asymmetric (P/N –> E) interference signal by being connected in series with phase and neutral lines of an AC powerline input. Symmetrical components of noise are also attenuated by leakage inductance (stray inductance) of the windings. This choke is typically used in conjunction with suppression capacitors. It has high saturation resistance and excellent thermal behaviour. It is typically used in switch mode power applications, suppressing common mode interference levels, EMI input filters, suppression equipment with no earth connection and phase angle control circuits in combination with saturating chokes. This common mode choke is approved by VDE, UL 1283 and IEC/EN 60938-1 standards.
Search Keywords:
RN1124020M7
IN STOCK:
1,248
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.392
$34.800
250
$1.059
$264.750
500
$1.015
$507.500
1,000
$0.987
$987.000
2,500
$0.969
$2,422.500
5,000
$0.930
$4,650.000
7,500
$0.890
$6,675.000
10,000
+
$0.881
$8,810.000
Product Guides