help desk software
DATA SHEET

RN114-0.8-02-27M

Schaffner EMC

Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
RN114-0.8-02-27M
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Family:
RN
Configuration:
Dual
Impedance:
N/A
Dimension:
22.8mm x 21.8mm x 13.5 mm
Attenuation:
N/A
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole
Search Keywords:
RN114080227M
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.197
$29.925
250
$0.983
$245.750
500
$0.973
$486.500
1,000
$0.963
$963.000
2,500
$0.953
$2,382.500
5,000
$0.944
$4,720.000
7,500
$0.934
$7,005.000
10,000 +
$0.925
$9,250.000
Tools/3D Models
Product Guides