help desk software
DATA SHEET

RN214-4-02

Schaffner EMC

Common Mode Chokes Dual 1.5mH 10kHz 4A 35mOhm DCR Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
RN214-4-02
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Configuration:
Dual
Family:
RN
Attenuation:
N/A
Dimension:
23.3 x 15.8 x 25.3 mm
Impedance:
N/A
Life Cycle:
Discontinued
Common Mode Chokes Dual 1.5mH 10kHz 4A 35mOhm DCR Thru-Hole
Search Keywords:
RN214402
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 9
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.57
$1.570
22
$1.49
$32.780
500
$1.42
$710.000
1,000
$1.36
$1,360.000
3,000
$1.31
$3,930.000
8,000 +
$1.26
$10,080.000
Tools/3D Models
Product Guides