help desk software

RN242-0.5-02-82M

Schaffner EMC

Common Mode Chokes Dual 82000uH 10kHz 0.5A 2.7Ohm DCR Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
RN242-0.5-02-82M
RoHS:
Yes
HTS:
8504508000
COO:
TH
Package Type:
Attenuation:
N/A
Impedance:
N/A
Dimension:
18.3mm x 31.3mm x 34.6 mm
Configuration:
Dual
Family:
RN
Common Mode Chokes Dual 82000uH 10kHz 0.5A 2.7Ohm DCR Thru-Hole
Search Keywords:
RN242050282M
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.23
$32.300
50
$2.79
$139.500
300
$2.49
$747.000
600
$2.38
$1,428.000
1,200
$2.28
$2,736.000
2,700
$2.15
$5,805.000
5,100
$2.08
$10,608.000
7,500 +
$1.93
$14,475.000
Possible Replacement
RN242-0.5-02
RN242-0.5-02
VIEW PRODUCT
DOWNLOADS