Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
RS512-2-02
RoHS:
Yes
HTS:
8532220040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
500
Inductance:
13 uH
Type:
Differential Mode Choke
Impedance:
N/A
Lead Pitch:
15 mm
Tolerance:
N/A
Technology:
Wirewound
Maximum DC Resistance:
30(Typ) mOhm
Maximum DC Current:
2(Typ) A
Protection Style:
N/A
Packaging:
N/A
Life Cycle:
Discontinued
Differential Mode Choke Wirewound 13uH 1KHz 2A 30mOhm DCR Pin
Search Keywords:
RS512202
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.126
$31.260
100
$2.534
$253.400
250
$2.277
$569.250
500
$2.096
$1,048.000
1,000
$1.963
$1,963.000
2,500
$1.944
$4,860.000
5,000
$1.924
$9,620.000
7,500
+
$1.905
$14,287.500
Product Guides